
* Images are for reference only
CLE-108-01-G-DV-P
Extended
- Manufacturer
- Samtec
- MFR.Part #
- CLE-108-01-G-DV-P
- JLCPCB Part #
- C5969290
- Package
- SMD,P=0.8mm
- Description
- -55℃~+125℃ 0.8mm 1.2mm 16P 2 2.7A 3.3mm Gold Surface Mount,Vertical SMD,P=0.8mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 86
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.7807
172+
$3.9030
516+
$3.7730
1032+
$3.7087
Welcome back, may I help you?