
* Images are for reference only
CLE-107-01-G-DV
Extended
- Manufacturer
- Samtec
- MFR.Part #
- CLE-107-01-G-DV
- JLCPCB Part #
- C6484346
- Package
- SMD,P=0.8mm
- Description
- -55℃~+125℃ 0.8mm 1.2mm 14P 2 2.7A 3.3mm Gold Square Hole Surface Mount,Vertical Top SMD,P=0.8mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 41
Minimum: 1
Full Reel: 97
$0.01
Add To List
Available Order Qty: 39
In-stock Item Pricing
Qty Unit Price
1+
$4.5002
10+
$3.9186
30+
$3.5732
97+
$3.2246
485+
$3.0639
970+
$2.9900
Welcome back, may I help you?