
* Images are for reference only
CES-144-02-G-S
Extended
- Manufacturer
- Samtec
- MFR.Part #
- CES-144-02-G-S
- JLCPCB Part #
- C6148673
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+125℃ 1 2.54mm 44P 5.08mm Gold Through Hole Plugin,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 5
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$32.7543
200+
$13.0695
500+
$12.6330
1000+
$12.4172
Welcome back, may I help you?