
* Images are for reference only
CES-123-01-G-S
Extended
- Manufacturer
- Samtec
- MFR.Part #
- CES-123-01-G-S
- JLCPCB Part #
- C7229043
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+125℃ 1 2.54mm 23P 5.08mm Gold Through Hole 插件,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 9
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.3259
198+
$6.9134
504+
$6.6836
999+
$6.5695
Welcome back, may I help you?