
* Images are for reference only
CES-114-02-S-S-RA
Extended
- Manufacturer
- Samtec
- MFR.Part #
- CES-114-02-S-S-RA
- JLCPCB Part #
- C7229014
- Package
- Push-Pull,P=2.54mm
- Description
- -55℃~+125℃ 1 14P 2.54mm 3.05mm Right Angle Tin 弯插,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 15
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.8362
195+
$3.9248
495+
$3.7940
1005+
$3.7294
Welcome back, may I help you?