
* Images are for reference only
CES-111-01-T-D
Extended
- Manufacturer
- Samtec
- MFR.Part #
- CES-111-01-T-D
- JLCPCB Part #
- C5572876
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+105℃ 2 2.54mm 2.54mm 22P 400V 5.08mm 5.5A Square Hole Through Hole Tin Top 插件,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 20
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$2.3839
10+
$2.3211
40+
$2.2808
100+
$2.2390
Welcome back, may I help you?