
* Images are for reference only
CES-110-02-L-S
Extended
- Manufacturer
- Samtec
- MFR.Part #
- CES-110-02-L-S
- JLCPCB Part #
- C6148587
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+125℃ 1 10P 2.54mm 5.08mm Through Hole Tin Plugin,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 22
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.3493
198+
$2.1343
506+
$2.0634
990+
$2.0280
Welcome back, may I help you?