This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CES-107-01-G-S

Extended
Manufacturer
Samtec
MFR.Part #
CES-107-01-G-S
JLCPCB Part #
C3320114
Package
Plugin,P=2.54mm
Description
-55℃~+125℃ 1 2.54mm 5.08mm 7P Gold Phosphor bronze Square Hole Through Hole 插件,P=2.54mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 16

Minimum: 1

Full Reel: 31

$0.01

Add To List

Available Order Qty: 15

In-stock Item Pricing

Qty Unit Price
1+ $2.3286
10+ $2.2726
30+ $2.2357
100+ $2.1988
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons