
* Images are for reference only
CES-106-01-S-S
Extended
- Manufacturer
- Samtec
- MFR.Part #
- CES-106-01-S-S
- JLCPCB Part #
- C3320313
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+125℃ 1 1x6P 2.54mm 5.08mm 6P Phosphor bronze Square Hole Through Hole Tin Top 插件,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 37
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$2.2334
10+
$2.1787
37+
$2.1417
111+
$2.1047
Related Products
Welcome back, may I help you?