
* Images are for reference only
CES-104-02-L-S-RA
Extended
- Manufacturer
- Samtec
- MFR.Part #
- CES-104-02-L-S-RA
- JLCPCB Part #
- C7228970
- Package
- Push-Pull,P=2.54mm
- Description
- -55℃~+125℃ 1 1x4P 2.54mm 3.05mm 400V 4P 5.5A Phosphor bronze Right Angle Side Square Hole Tin 弯插,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 6
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$1.0248
10+
$0.9893
30+
$0.9651
102+
$0.9425
Related Products
Welcome back, may I help you?