
* Images are for reference only
CES-104-01-L-S
Extended
- Manufacturer
- Samtec
- MFR.Part #
- CES-104-01-L-S
- JLCPCB Part #
- C5354898
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+125℃ 1 1x4P 2.54mm 3.25mm 400V 4P 5.08mm 5.5A Phosphor bronze Square Hole Through Hole Tin Top 插件,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 73
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 73
In-stock Item Pricing
Qty Unit Price
1+
$0.7322
10+
$0.7145
30+
$0.7016
100+
$0.6904
Welcome back, may I help you?