
* Images are for reference only
CES-103-01-T-D
Extended
- Manufacturer
- Samtec
- MFR.Part #
- CES-103-01-T-D
- JLCPCB Part #
- C6479881
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+105℃ 2 2.54mm 2.54mm 2x3P 3.25mm 5.08mm 5.5A 6P Phosphor bronze Square Hole Through Hole Tin Top Plugin,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$0.8949
10+
$0.8757
30+
$0.8628
100+
$0.8483
Related Products
Welcome back, may I help you?