
* Images are for reference only
BTH-030-02-L-D-A-TR
Extended
- Manufacturer
- Samtec
- MFR.Part #
- BTH-030-02-L-D-A-TR
- JLCPCB Part #
- C5955394
- Package
- SMD,P=0.5mm
- Description
- -55℃~+125℃ 0.5mm 175V 2 2A 60P Gold Phosphor bronze Surface Mount,Vertical SMD,P=0.5mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$5.1852
10+
$5.0612
30+
$4.9774
100+
$4.8936
Welcome back, may I help you?