
* Images are for reference only
BSW-105-04-G-D
Extended
- Manufacturer
- Samtec
- MFR.Part #
- BSW-105-04-G-D
- JLCPCB Part #
- C6471668
- Package
- Plugin
- Description
- -55℃~+125℃ 10P 2 2.54mm 2x5P 4.32mm 8.89mm Gold Phosphor bronze Square Hole Through Hole Top Plugin Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$3.3266
10+
$3.2287
30+
$3.1645
100+
$3.1003
Welcome back, may I help you?