This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BSE-060-01-L-D-A-TR

Extended
Manufacturer
Samtec
MFR.Part #
BSE-060-01-L-D-A-TR
JLCPCB Part #
C7222887
Package
SMD,P=0.8mm
Description
-55℃~+125℃ 0.8mm 120P 2 225V 2A Gold Phosphor bronze Surface Mount,Vertical SMD,P=0.8mm Board-to-Board and Backplane Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 10

Minimum: 1

Full Reel: 500

$0.01

Add To List

Available Order Qty: 10

In-stock Item Pricing

Qty Unit Price
1+ $5.2690
10+ $5.1530
30+ $5.0757
100+ $4.9983

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons