This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BSE-020-01-L-D-A

Extended
Manufacturer
Samtec
MFR.Part #
BSE-020-01-L-D-A
JLCPCB Part #
C7222879
Package
SMD,P=0.8mm
Description
-55℃~+125℃ 0.8mm 2 225V 2A 40P Gold Phosphor bronze Surface Mount,Vertical SMD,P=0.8mm Board-to-Board and Backplane Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 96

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $11.5332
10+ $9.9785
30+ $9.0293
96+ $8.2343
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons