
* Images are for reference only
BKT-145-04-L-V
Extended
- Manufacturer
- Samtec
- MFR.Part #
- BKT-145-04-L-V
- JLCPCB Part #
- C5597818
- Package
- SMD,P=1mm
- Description
- -55℃~+125℃ 1mm 2 2.54mm 2.8A 45P Black Phosphor bronze Surface Mount,Vertical Tin SMD,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 26
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$22.3392
208+
$8.9138
494+
$8.6157
988+
$8.4691
Welcome back, may I help you?