This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BDL-120-G-E

Extended
Manufacturer
Samtec
MFR.Part #
BDL-120-G-E
JLCPCB Part #
C3337238
Package
Plugin,P=2.54mm
Description
-55℃~+125℃ 1.78mm 2 2.54mm 2.54mm 2.67mm 3.18mm 40P Black Nickel Round Pin Through Hole 插件,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 11

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $16.8611
200+ $6.5249
500+ $6.2959
1000+ $6.1831
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons