
* Images are for reference only
BDL-115-T-E
Extended
- Manufacturer
- Samtec
- MFR.Part #
- BDL-115-T-E
- JLCPCB Part #
- C3345341
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+125℃ 1.78mm 2 2.54mm 2.54mm 2.67mm 3.18mm 30P Black Round Pin Through Hole Tin 插件,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 15
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.4753
200+
$2.1189
500+
$2.0448
1000+
$2.0077
Welcome back, may I help you?