
* Images are for reference only
BDL-105-G-E
Extended
- Manufacturer
- Samtec
- MFR.Part #
- BDL-105-G-E
- JLCPCB Part #
- C3345359
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+125℃ 1.78mm 10P 2 2.54mm 2.54mm 2.67mm 3.18mm Black Gold Round Pin Through Hole 插件,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 45
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.4087
200+
$1.7067
500+
$1.6457
1000+
$1.6168
Welcome back, may I help you?