
* Images are for reference only
BCS-149-L-S-HE
Extended
- Manufacturer
- Samtec
- MFR.Part #
- BCS-149-L-S-HE
- JLCPCB Part #
- C7219689
- Package
- Push-Pull,P=2.54mm
- Description
- -55℃~+125℃ 1 2.54mm 2.79mm 4.6A 475V 49P Right Angle Tin 弯插,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 6
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.8256
200+
$7.1126
500+
$6.8748
1000+
$6.7575
Welcome back, may I help you?