
* Images are for reference only
BCS-140-L-D-PE-BE
Extended
- Manufacturer
- Samtec
- MFR.Part #
- BCS-140-L-D-PE-BE
- JLCPCB Part #
- C7085622
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+125℃ 2 2.54mm 2.54mm 4.6A 475V 7.37mm 80P Through Hole Tin 插件,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 5
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$38.4002
200+
$15.3229
500+
$14.8107
1000+
$14.5570
Welcome back, may I help you?