This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BCS-126-S-S-HE

Extended
Manufacturer
Samtec
MFR.Part #
BCS-126-S-S-HE
JLCPCB Part #
C5952369
Package
Push-Pull,P=2.54mm
Description
-55℃~+125℃ 1 2.54mm 2.79mm 26P 4.6A 475V Right Angle Tin Push-Pull,P=2.54mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 8

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $20.2460
200+ $8.0785
496+ $7.8087
1000+ $7.6754
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons