
* Images are for reference only
BCS-120-L-S-TE
Extended
- Manufacturer
- Samtec
- MFR.Part #
- BCS-120-L-S-TE
- JLCPCB Part #
- C5594654
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+125℃ 1 1x20P 2.54mm 20P 4.6A 475V 7.37mm Phosphor bronze Square Hole Through Hole Tin Top 插件,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9
Minimum: 1
Full Reel: 11
$0.01
Add To List
Available Order Qty: 9
In-stock Item Pricing
Qty Unit Price
1+
$4.2861
10+
$4.1796
33+
$4.1086
99+
$4.0376
Welcome back, may I help you?