This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BCS-114-F-S-PE-BE

Extended
Manufacturer
Samtec
MFR.Part #
BCS-114-F-S-PE-BE
JLCPCB Part #
C7085538
Package
Plugin,P=2.54mm
Description
-55℃~+125℃ 1 14P 2.54mm 4.6A 475V 7.37mm Through Hole Tin 插件,P=2.54mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 16

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $6.5307
192+ $2.6071
496+ $2.5201
992+ $2.4766
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons