This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BCS-110-S-S-TE

Extended
Manufacturer
Samtec
MFR.Part #
BCS-110-S-S-TE
JLCPCB Part #
C5557274
Package
Plugin,P=2.54mm
Description
-55℃~+125℃ 1 10P 2.54mm 4.6A 475V 7.37mm Through Hole Tin 插件,P=2.54mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 21

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $7.0894
210+ $2.8303
504+ $2.7356
1008+ $2.6890
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons