
* Images are for reference only
BCS-108-LM-D-PE
Extended
- Manufacturer
- Samtec
- MFR.Part #
- BCS-108-LM-D-PE
- JLCPCB Part #
- C6514297
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+125℃ 16P 2 2.54mm 2.54mm 4.6A 475V 7.37mm Through Hole Tin Plugin,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 28
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.5603
196+
$3.4161
504+
$3.3021
1008+
$3.2459
Welcome back, may I help you?