
* Images are for reference only
BCS-105-T-S-HE
Extended
- Manufacturer
- Samtec
- MFR.Part #
- BCS-105-T-S-HE
- JLCPCB Part #
- C7219526
- Package
- Push-Pull,P=2.54mm
- Description
- -55℃~+125℃ 1 2.54mm 2.79mm 4.6A 475V 5P Right Angle Tin 弯插,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 43
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0170
215+
$1.2049
516+
$1.1646
989+
$1.1437
Related Products
Welcome back, may I help you?