
* Images are for reference only
BCS-102-T-D-TE
Extended
- Manufacturer
- Samtec
- MFR.Part #
- BCS-102-T-D-TE
- JLCPCB Part #
- C6750801
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+125℃ 2 2.54mm 2.54mm 4.6A 475V 4P 7.37mm Through Hole Tin Plugin,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 7
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.5223
203+
$1.4061
497+
$1.3593
1001+
$1.3352
Related Products
Welcome back, may I help you?