
* Images are for reference only
BCS-102-L-D-HE
Extended
- Manufacturer
- Samtec
- MFR.Part #
- BCS-102-L-D-HE
- JLCPCB Part #
- C5557209
- Package
- Push-Pull,P=2.54mm
- Description
- -55℃~+125℃ 2 2.54mm 2.54mm 4.6A 475V 4P 5.72mm Right Angle Tin 弯插,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 199
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 199
In-stock Item Pricing
Qty Unit Price
1+
$1.7934
10+
$1.5466
30+
$1.3911
100+
$1.2341
500+
$1.1619
1000+
$1.1315
Related Products
Welcome back, may I help you?