
* Images are for reference only
BBS-112-G-D
Extended
- Manufacturer
- Samtec
- MFR.Part #
- BBS-112-G-D
- JLCPCB Part #
- C6750961
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+125℃ 1 12P 2.54mm Black Nickel Through Hole Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 18
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$23.0789
198+
$9.2085
504+
$8.9018
1008+
$8.7493
Welcome back, may I help you?