
* Images are for reference only
BBS-108-G-C
Extended
- Manufacturer
- Samtec
- MFR.Part #
- BBS-108-G-C
- JLCPCB Part #
- C3327109
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+125℃ 1 14.86mm 2.54mm 3.18mm 3.18mm 8P Black Nickel Round Pin Through Hole 插件,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 28
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.7403
200+
$1.8348
500+
$1.7702
1000+
$1.7379
Welcome back, may I help you?