
* Images are for reference only
BBS-107-G-A
Extended
- Manufacturer
- Samtec
- MFR.Part #
- BBS-107-G-A
- JLCPCB Part #
- C3334160
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+125℃ 1 1x7P 2.54mm 3.18mm 3.18mm 5.35mm 7P Black Nickel Round Pin Through Hole 插件,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 28
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 28
In-stock Item Pricing
Qty Unit Price
1+
$3.9381
10+
$3.8401
30+
$3.7759
100+
$3.7100
Welcome back, may I help you?