
* Images are for reference only
BBL-120-T-E
Extended
- Manufacturer
- Samtec
- MFR.Part #
- BBL-120-T-E
- JLCPCB Part #
- C3329564
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+125℃ 1 1.78mm 2.54mm 2.67mm 20P 3.18mm Black Nickel Round Pin Through Hole 插件,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 11
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.7778
200+
$1.4627
500+
$1.4113
1000+
$1.3856
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?