This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ADM6-10-01.5-L-4-2-A-TR

Extended
Manufacturer
Samtec
MFR.Part #
ADM6-10-01.5-L-4-2-A-TR
JLCPCB Part #
C3645379
Package
SMD,P=0.64mm
Description
-55℃~+125℃ 0.64mm 1.4A 155V 4 40P Copper alloy Gold Surface Mount,Vertical SMD,P=0.64mm Board-to-Board and Backplane Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 875

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $14.2729
10+ $13.8474

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons