
* Images are for reference only
SPMWHD32AMH5XAT5SL
Extended
- Manufacturer
- Samsung
- MFR.Part #
- SPMWHD32AMH5XAT5SL
- JLCPCB Part #
- C17575155
- Package
- SMD3030-2P
- Description
- 120° 2.75V 4000K 65mA White SMD3030-2P LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 48
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1866
1000+
$0.0745
2500+
$0.0720
5000+
$0.0708
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?