
* Images are for reference only
SPMWHD32AMD7XAW3S0
Extended
- Manufacturer
- Samsung
- MFR.Part #
- SPMWHD32AMD7XAW3S0
- JLCPCB Part #
- C17340722
- Package
- 1212
- Description
- 120° 2.75V 2700K 65mA White 1212 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 37
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2436
1000+
$0.0972
2500+
$0.0939
5000+
$0.0923
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?