
* Images are for reference only
SPMWH3326MP7WAUYS0
Extended
- Manufacturer
- Samsung
- MFR.Part #
- SPMWH3326MP7WAUYS0
- JLCPCB Part #
- C7599161
- Package
- SMD3030-2P
- Description
- -40℃~+85℃ 120° 2.6V~2.9V 3500K 65mA White SMD3030-2P LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 85
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1060
200+
$0.0423
500+
$0.0410
1000+
$0.0402
Welcome back, may I help you?