
* Images are for reference only
SPMWH1228FN4WAA0S0
Extended
- Manufacturer
- Samsung
- MFR.Part #
- SPMWH1228FN4WAA0S0
- JLCPCB Part #
- C7599376
- Package
- 2835
- Description
- -40℃~+85℃ 10000K 120° 150mA 2.9V~3.3V White 2835 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 138
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0651
200+
$0.0261
500+
$0.0251
1000+
$0.0248
Welcome back, may I help you?