
* Images are for reference only
SPMWH1228FD5WARKSE
Extended
- Manufacturer
- Samsung
- MFR.Part #
- SPMWH1228FD5WARKSE
- JLCPCB Part #
- C17683886
- Package
- 2835
- Description
- 120° 150mA 3.1V 5000K White 2835 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1337
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0176
200+
$0.0070
500+
$0.0068
1000+
$0.0067
Welcome back, may I help you?