
* Images are for reference only
SPHWHTL3D50CE4WPMF
Extended
- Manufacturer
- Samsung
- MFR.Part #
- SPHWHTL3D50CE4WPMF
- JLCPCB Part #
- C17450066
- Package
- 3535
- Description
- 128° 2.9V 2700K 700mA White 3535 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 6400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8612
200+
$0.3439
500+
$0.3326
1000+
$0.3262
Welcome back, may I help you?