
* Images are for reference only
SPHWHAHDNM251ZT3D3
Extended
- Manufacturer
- Samsung
- MFR.Part #
- SPHWHAHDNM251ZT3D3
- JLCPCB Part #
- C7318344
- Package
- -
- Description
- 115° 13721lm 4.14A 4000K 50V 80 Natural White - Chip On Board (COB) Light Sources ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 320
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$31.1273
320+
$12.4200
640+
$12.0059
960+
$11.8013
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?