This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SPHWHAHDNM251ZR3D3

Extended
Manufacturer
Samsung
MFR.Part #
SPHWHAHDNM251ZR3D3
JLCPCB Part #
C6230275
Package
-
Description
-40℃~+105℃ 115° 2999lm 46.8V 5000K 540mA 80 Cold White - Chip On Board (COB) Light Sources ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 320

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $31.1125
320+ $12.4141
640+ $12.0002
960+ $11.7957

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons