
* Images are for reference only
SPHWHAHDNG28YZU3D2
Extended
- Manufacturer
- Samsung
- MFR.Part #
- SPHWHAHDNG28YZU3D2
- JLCPCB Part #
- C5900435
- Package
- -
- Description
- 1.84A 115° 2701lm 34.6V 3500K Warm White - Chip On Board (COB) Light Sources ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.2044
200+
$3.6728
500+
$3.5502
1000+
$3.4906
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?