This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SPHWHAHDNE27YZW3DB

Extended
Manufacturer
Samsung
MFR.Part #
SPHWHAHDNE27YZW3DB
JLCPCB Part #
C5900409
Package
-
Description
115° 1776lm 2700K 34V 90 900mA Warm White - Chip On Board (COB) Light Sources ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 250

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.1076
250+ $1.6405
500+ $1.5856
1000+ $1.5581

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons