
* Images are for reference only
SPHWHAHDNC27YZV2D3
Extended
- Manufacturer
- Samsung
- MFR.Part #
- SPHWHAHDNC27YZV2D3
- JLCPCB Part #
- C5925207
- Package
- -
- Description
- 115° 1264lm 3000K 34V 690mA 90 Warm White - Chip On Board (COB) Light Sources ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.5207
200+
$1.4044
500+
$1.3577
1000+
$1.3352
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?