
* Images are for reference only
SPHWHAHDNA27YZW2D3
Extended
- Manufacturer
- Samsung
- MFR.Part #
- SPHWHAHDNA27YZW2D3
- JLCPCB Part #
- C7318133
- Package
- -
- Description
- 115° 230mA 2700K 34V 407lm 90 Warm White - Chip On Board (COB) Light Sources ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5286
200+
$0.6105
500+
$0.5896
1000+
$0.5799
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?