This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SPHWHAHDNA27YZU3DB

Extended
Manufacturer
Samsung
MFR.Part #
SPHWHAHDNA27YZU3DB
JLCPCB Part #
C5900353
Package
-
Description
115° 34V 3500K 360mA 423lm 90 Warm White - Chip On Board (COB) Light Sources ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 8

Full Reel: 500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.2163
200+ $0.4856
500+ $0.4695
1000+ $0.4614

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons