This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SPHWHAHDNA25YZV3D3

Extended
Manufacturer
Samsung
MFR.Part #
SPHWHAHDNA25YZV3D3
JLCPCB Part #
C5925177
Package
-
Description
115° 230mA 3000K 34V 499lm 80 Warm White - Chip On Board (COB) Light Sources ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.4720
200+ $0.5885
500+ $0.5676
1000+ $0.5579

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons