
* Images are for reference only
SPHWH2L3D30GD4V0H3
Extended
- Manufacturer
- Samsung
- MFR.Part #
- SPHWH2L3D30GD4V0H3
- JLCPCB Part #
- C17622151
- Package
- 3535
- Description
- 120° 2.8V 3000K 350mA White 3535 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7364
200+
$0.2949
500+
$0.2853
1000+
$0.2804
Welcome back, may I help you?